Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F5016T-20E/PT

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5016T-20E/PT.

DigiKey

Datasheet235 pages21 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip DSPIC30F5016T-20E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
Stock
67,301
88,279
Authorized Distributors
0
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
66 kB
66 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Descriptions

Descriptions of Microchip DSPIC30F5016T-20E/PT provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP T/R
16 BIT MCU/DSP 80LD 20 MIPS 66KB FLASH PB FREE
PICmicro - dsPIC 16-bit Digital Signal Controllers 80LD 20MIPS 66 KB
IC MCU 16BIT 66KB FLASH 80TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5016T-20EPT
  • DSPIC30F5016T20E/PT
  • DSPIC30F5016T20EPT