Microchip DSPIC30F4012-20E/SP

MCU 16-bit dsPIC RISC 48KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
$ 9.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4012-20E/SP.

Electro Sonic

Datasheet238 pages15 years ago

DigiKey

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC30F4012-20E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.31
$ 7.67
Stock
47,199
88,305
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Number of I/Os
-
20
Peripherals
-
PWM
Case/Package
-
DIP
Number of Pins
28
28
Min Supply Voltage
2.2 V
2.5 V
Max Supply Voltage
5.8 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, SPDIP-28, RoHS
16-bit MCU/DSC, 6 KB, 256 Bytes, 120 MHz, 3 to 5.5V, SPDIP-28, RoHS

Descriptions

Descriptions of Microchip DSPIC30F4012-20E/SP provided by its distributors.

MCU 16-bit dsPIC RISC 48KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
PICmicro - dsPIC 16-bit Digital Signal Controllers 16 Bit MCU/DSP 28LD 20M 48KB FL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4012-20ESP