What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSPIC30F2020-20E/SP

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, SPDIP-28, RoHS
$ 7.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2020-20E/SP.

Microchip

Datasheet286 pages12 years ago

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC30F2020-20E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube
DSPIC33FJ16GS502-I/SP,16BIT DSPIC MICROCONTROLLER,50MIPS,16KB FLASH,28-PIN SPDIP
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube

Descriptions

Descriptions of Microchip DSPIC30F2020-20E/SP provided by its distributors.

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 3 to 5.5V, SPDIP-28, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube
PICmicro - dsPIC 16-bit Digital Signal Controllers 12KB,512bytes-RAM, 30MIPS,21I/O
16 BIT SMPS MCU/DSP 28LD 20 NS MIPS 12 KB FLASH
Dsc, 21I/O's, 15Mhz, 12Kb; |Microchip Technology DSPIC30F2020-20E/SP
IC MCU 16BIT 12KB FLASH 28SPDIP
IC, DSC, 16BIT, 12KB, 15MHZ, 5.5V DIP-28
dsPIC30 12K SPDIP28 85°C RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2020-20ESP