Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F3011-20E/P

16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS

$ 9.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3011-20E/P.

Electro Sonic

Datasheet228 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

CAD Models

Download Microchip DSPIC30F3011-20E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.68
$ 6.325
Stock
81,824
60,409
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
30
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
24 kB
24 kB
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-01-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F3011-20E/P provided by its distributors.

16-bit MCU/DSC, 24 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
Microchip SCT
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 40-Pin PDIP Tube
16 BOT MCU/DSP 40LD 20MIPS 24KB FLASH, Pb FREE
PICmicro - dsPIC 16-bit Digital Signal Controllers 40LD 20MIPS 24 KB
Ic, dsp,16-Bit, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip Technology DSPIC30F3011-20E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3011-20EP