Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC612RI2A-012PT

2-Output Mems Clock Gen, 5.5296M, 10M, -40C-85C, 25Ppm, 2.5X2.0Mm 6 Vflga 2.5X2.0X0.89Mm T/r
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC612RI2A-012PT.

Microchip

Datasheet28 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.06
$ 1.041
Stock
45,366
43,002
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
3.63 V

Supply Chain

Projected EOL Date2044-10-30
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC612RI2A-012PT provided by its distributors.

2-Output Mems Clock Gen, 5.5296M, 10M, -40C-85C, 25Ppm, 2.5X2.0Mm 6 Vflga 2.5X2.0X0.89Mm T/r
MEMS Crystal Oscillator 12MHz 6-Pin VFLGA T/R
2-OUTPUT MEMS CLOCK GEN 5.5296M / LVCMOS MEMS (Silicon) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA
Clock Generation, 100MHz, 1.8 to 3.3V, VFLGA-6, RoHS
Microchip SCT
2-OUTPUT MEMS CLOCK GEN 5.5296M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.