Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1203NI1-100M0000T

MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1203NI1-100M0000T.

Microchip

Datasheet34 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
+840%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.385
Stock
61,263
61,735
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
6
6
Quiescent Current
-
-
Low Level Output Current
-
-
Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1203NI1-100M0000T provided by its distributors.

MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm
Oscillator, 450MHz, 41mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC HP 100MHZ LVDS -40C-85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.