Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1001DI1-098.3040

Oscillator, CMOS, MEMS, Low Power, 98.3040MHz, 2.5x2mm, -40°~+85°C, Tube
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001DI1-098.3040.

Microchip

Datasheet24 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip DSC1001DI1-098.3040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.659
Stock
64,303
56,521
Authorized Distributors
5
5
Frequency
98.304 MHz
98.304 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
8.7 mA
8.7 mA
Operating Supply Voltage
-
3.3 V
Mount
Surface Mount
Standard, Surface Mount
Nominal Supply Voltage (DC)
-
-
Max Frequency
-
-

Supply Chain

Projected EOL Date2039-06-20
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Standard Clock Oscillators MEMS Oscillator, Low Power, -20C-70C, 50ppm
Mems Osc, Lvcmos, 100Mhz, 50Ppm, 1.8-3.3; |Microchip Technology DSC1001BI1-100.0000
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
SMD XTAL OSC ST 1.6~3.6V +/-50PPM -40~85C 250TR

Descriptions

Descriptions of Microchip DSC1001DI1-098.3040 provided by its distributors.

Oscillator, CMOS, MEMS, Low Power, 98.3040MHz, 2.5x2mm, -40°~+85°C, Tube
Mems Oscillator, Low Power, -40C-85C, 50Ppm, 4 Vdfn 2.0X2.5Mm Tube
MEMS OSC, LVCMOS, 98.304MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 98.304MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.