Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1001CI1-004.0000

MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CI1-004.0000.

Microchip

Datasheet24 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001CI1-004.0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.714
$ 0.714
Stock
24,351
86,658
86,658
Authorized Distributors
5
6
6
Frequency
-
4 MHz
4 MHz
Frequency Stability
-
50 ppm
50 ppm
Max Supply Current
-
6.3 mA
6.3 mA
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
-
Max Frequency
-
-
-

Supply Chain

Projected EOL Date2044-11-29
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSC1001CI1-004.0000 provided by its distributors.

MEMS OSC, LVCMOS, 4MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Low-Power Precision CMOS Oscillator 4MHz ±50ppm 1.8V to 3.3V 4-Pin CDFN Tube
Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.