Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1001CE1-033.3300

MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE1-033.3300.

Microchip

Datasheet24 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001CE1-033.3300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.735
$ 0.735
Stock
49,146
91,266
91,266
Authorized Distributors
5
6
6
Frequency
-
33.3333 MHz
33.3333 MHz
Frequency Stability
-
50 ppm
50 ppm
Max Supply Current
-
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
-
Mount
-
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
-
Max Frequency
-
-
-

Supply Chain

Projected EOL Date2044-04-17
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip DSC1001CE1-033.3300 provided by its distributors.

MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
MEMS OSCILLATOR, LOW POWER, LVCMOS, -20C-70C, 50PPM, 3.2X2.5MM
MEMS O , L P , LVCMOS, -20C-70C, 50 , 3.2 2.5 4 VDFN 3.2 2.5 0.9 TUBE
Oscillator MEMS 33.33MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 33.3300MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.