Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1001AI1-050.0000T

Silicon Oscillator 50MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001AI1-050.0000T.

Microchip

Datasheet24 pages3 years ago

Microchip SCT

Inventory History

3 month trend:
-90.81%

CAD Models

Download Microchip DSC1001AI1-050.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.796
$ 0.796
Stock
61,461
58,235
58,235
Authorized Distributors
5
5
5
Frequency
50 MHz
50 MHz
50 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
7.2 mA
7.2 mA
7.2 mA
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
-
Max Frequency
-
-
-

Supply Chain

Projected EOL Date2039-12-22
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Mems Oscillator, Low Power, -40C-85C, 50Ppm, 4 Vdfn 3.2X2.5X0.9Mm Tube
MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator XO 50MHz ±50ppm 30pF CMOS 55% 1.8V 4-Pin SMD
Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Automotive AEC-Q100
ECS InternationalECS-1633-480-BN-TR
Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Microchip DSC1001AI1-050.0000T provided by its distributors.

Silicon Oscillator 50MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm
MEMS OSC XO 50.0000MHZ CMOS SMD 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.