Microchip DN3545N8-G

Trans MOSFET N-CH 450V 0.2A 4-Pin (3+Tab) SOT-89
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN3545N8-G.

Microchip

Datasheet14 pages8 years ago

Upverter

Future Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.98%

CAD Models

Download Microchip DN3545N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-30
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Diodes Inc.ZVP4525ZTA
Trans MOSFET P-CH 250V 0.205A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZVN4525ZTA
Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89
Diodes Inc.ZXMN10A07ZTA
ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89

Descriptions

Descriptions of Microchip DN3545N8-G provided by its distributors.

Trans MOSFET N-CH 450V 0.2A 4-Pin (3+Tab) SOT-89
Depletion-Mode N-Channel, 20Ω, -1.5 to -3.5V, SOT-89-3, RoHS
Microchip SCT
MOSFET, DEPLETION-MODE, 450V, 20 Ohm
Power Field-Effect Transistor, 0.2A I(D), 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
Small Signal FET [Microchip] DN3545N8-G Small Signal FET
1.6W(Ta) 20V 3.5V 20nC 1individualNChannel 450V 20Ω@ 150mA,0V 200mA 360pF@25V SOT-89,TO-243AA SMD mount 1.6mm(height)
MOSFET N-CH 450V 200MA TO243AA
MOSFET, N CH, 450V, 0.2A, SOT-89-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 450V; On Resistance Rds(on): 20ohm; Rds(on) Test Voltage Vgs: 0V; Threshold Voltage Vgs: -; Powe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN3545N8G