Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DN2540N8-G

Power MOSFET, Depletion-Mode, N Channel, 400 V, 170 mA, 17 ohm, SOT-89, Surface Mount
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2540N8-G.

Upverter

Technical Drawing3 pages24 years ago

ODG (Origin Data Global)

Microchip

Arrow Electronics

iiiC

Inventory History

3 month trend:
+185%

CAD Models

Download Microchip DN2540N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-14
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZVP4525ZTA
Trans MOSFET P-CH 250V 0.205A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89
Diodes Inc.ZXMN10A07ZTA
ZXMN10A07Z Series 100 V 0.7 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Diodes Inc.ZVP4424ZTA
Trans MOSFET P-CH 240V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Microchip DN2540N8-G provided by its distributors.

Power MOSFET, Depletion-Mode, N Channel, 400 V, 170 mA, 17 ohm, SOT-89, Surface Mount
Trans MOSFET N-CH Si 400V 0.17A 4-Pin(3+Tab) SOT-89 T/R
DN2540 Series 400 V 170 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-243AA
Power Field-Effect Transistor, 0.17A I(D), 400V, 25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
MOSFET, N-CH, 0.17A, 400V, SOT-89-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 170mA; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 17ohm; Rds(on) Test Voltage Vgs: 0V; Threshold Voltage Vgs: -; Pow

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2540N8G