Microchip DN2540N5-G

MOSFET Housing type: TO-220 Polarity: N Variants: Depletion mode Power dissipation: 15 W
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2540N5-G.

Microchip SCT

Datasheet8 pages13 years ago

Microchip

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+165%

CAD Models

Download Microchip DN2540N5-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-19
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

147W(Tc) 30V 5V@250µA 30nC@10V N-Ch MOSFET 400V 600mΩ@5A,10V 10A 526pF@100V TO-220AB TH
Single N-Channel 500 V 3 Ohms Flange Mount Power Mosfet - TO-220FP
CoolMOS CE Series N-Channel 500 V 4.1 A (Tc) 26.4 W (Tc) MOSFET - PG-TO220-FP
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP9NM40N
N-channel 400 V, 0.73 Ohm typ., 5.6 A MDmesh(TM) II Power MOSFET in a TO-220 package
Power MOSFET, P-Channel, QFET®, -400 V, -2.0 A, 6.5 Ω, TO-220

Descriptions

Descriptions of Microchip DN2540N5-G provided by its distributors.

MOSFET Housing type: TO-220 Polarity: N Variants: Depletion mode Power dissipation: 15 W
Trans MOSFET N-CH Si 400V 0.5A 3-Pin(3+Tab) TO-220 Tube
DN2540 Series 400 V 500 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-220-3
Microchip N-Ch Depletion MOSFET, Vds=400V, 500mA, TO-220, TH, 3-Pin
MOSFET, N CH, 400V, 0.5A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 17ohm; Rds(on) Test Voltage Vgs: 0V; Threshold Voltage Vgs: -; Po

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2540N5-G.
  • DN2540N5G