onsemi FQP2P40-F080

Power Mosfet, P-channel, Qfet®, -400 V, -2.0 A, 6.5 Ω, TO-220
$ 0.491
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP2P40-F080.

IHS

Datasheet9 pages5 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+264%

CAD Models

Download onsemi FQP2P40-F080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-12-27
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MOSFET, N-CH, 400V, 6A, TO-220FP; Transistor Polarity:N Channel; Continuous Drai
Trans MOSFET N-CH 400V 6A 3-Pin(3+Tab) TO-220AB
onsemiFQPF3N40
Trans MOSFET N-CH 400V 1.6A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF4N50
MOSFET N-CH 500V 2.3A TO-220F
onsemiFQPF2N50
Trans MOSFET N-CH 500V 1.3A 3-Pin(3+Tab) TO-220F
Power Field-Effect Transistor, 6A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Descriptions

Descriptions of onsemi FQP2P40-F080 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -400 V, -2.0 A, 6.5 Ω, TO-220
Trans MOSFET P-CH 400V 2A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 2A I(D), 400V, 6.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
63W(Tc) 30V 5V@ 250µA 13nC@ 10 V 1individualPChannel 400V 6.5Ω@ 1A,10V 2A 350pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
These P-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are wellsuited for electronic lamp ballast based on complimentary half bridge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP2P40F080
  • FQP2P40_F080