What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DN2530N8-G

1.6W(Ta) 20V 3.5V 20nC 1N 300V 12¦¸@ 150mA, 0V 200mA 300pF@25V SOT-89, TO-243AA 4.6mm*2.6mm*1.6mm
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DN2530N8-G.

element14 APAC

Datasheet13 pages10 years ago

Future Electronics

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-1.02%

CAD Models

Download Microchip DN2530N8-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Diodes Inc.ZVN4525ZTA
Trans MOSFET N-CH 250V 0.24A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZVP4525ZTA
Trans MOSFET P-CH 250V 0.205A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZVP4424ZTA
Trans MOSFET P-CH 240V 0.2A Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.ZXMN6A11ZTA
ZXMN6A11Z Series 60 V 0.12 Ohm N-Channel Enhancement Mode MOSFET - SOT-89
Single PCP N-Channel Power MOSFET, 60V, 4.5A, 117mΩ
Diodes Inc.ZXMN6A07ZTA
N-Channel 60 V 0.25 Ohm Surface Mount Enhancement Mode MOSFET - SOT-89

Descriptions

Descriptions of Microchip DN2530N8-G provided by its distributors.

1.6W(Ta) 20V 3.5V 20nC 1N 300V 12¦¸@ 150mA,0V 200mA 300pF@25V SOT-89,TO-243AA 4.6mm*2.6mm*1.6mm
Trans MOSFET N-CH Si 300V 0.2A 4-Pin(3+Tab) SOT-89 T/R
Small Signal Transistor Housing type: SOT-89 Polarity: N Variants: Depletion mode Drain current: 200 mA Power dissipation: 1.6 W
Small Signal Field-Effect Transistor, 0.2A I(D), 300V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA
Mosfet, N Channel, 300V, 0.2A, To-243Aa-3; Channel Type:N Channel; Drain Source Voltage Vds:300V; Continuous Drain Current Id:200Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:0V; Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Microchip Technology DN2530N8-G

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DN2530N8-G.
  • DN2530N8G