Microchip DM163030

Demonstration Board, PIC18F85J90 MCU, LCD Voltage Booster, 7 Segment LCD Glass Display
$ 477.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DM163030.

Farnell

Datasheet12 pages16 years ago

Future Electronics

element14 APAC

Supply Chain

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.9100
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 year ago)

Related Parts

Ic, microcontroller,8-Bit, pic Cpu, cmos, tq; |Microchip Technology PIC17C766-33/PT
PIC17 Series 32 kB Flash 902 B RAM 8 MHz 8-Bit Microcontroller - TQFP-80
IC MCU 8BIT 32KB OTP 80TQFP / PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 80-TQFP (12x12)
NXP SemiconductorsMC9S08LC60LK
MCU-Application Specific 8BIT, S08, 40MHz, 4 KB RAM/60KB Program, 1.8V-3.6Vin, LQFP-80
NXP SemiconductorsMC9S08QE128CLK
MCU 8-bit S08 S08 CISC 128KB Flash 2.5V/3.3V Automotive 80-Pin LQFP Tray

Descriptions

Descriptions of Microchip DM163030 provided by its distributors.

Demonstration Board, PIC18F85J90 MCU, LCD Voltage Booster, 7 Segment LCD Glass Display
85J90, Lcd 2, Demo Board; Silicon Manufacturer:Microchip; No. Of Bits:8Bit; Silicon Family Name:Pic18Fxxjxx; Core Architecture:Pic; Core Sub-Architecture:Pic18; Silicon Core Number:Pic18F; Kit Contents:Board; Product Range:-; Svhc:Norohs Compliant: Yes |Microchip DM163030
PIC18F85J90/PIC18F87J90/PIC18F8490/PIC16F914/PIC16F917/PIC16F946/PIC16F1946/PIC16F1947/PIC16LF1946/PIC16LF1947 Microcontroller Demonstration Board 0.032768MHz CPU EEPROM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.