Microchip COM20019I-DZD

Cost-Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM
$ 9.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip COM20019I-DZD.

Microchip

Datasheet64 pages10 years ago
Datasheet6 pages19 years ago

HQonline

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.05%

CAD Models

Download Microchip COM20019I-DZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.665
$ 10.06
Stock
41,100
83,263
Authorized Distributors
6
6
Number of Ports
-
-
Case/Package
PLCC
PLCC
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
5 V
5 V
Number of Pins
28
28
Data Rate
312.5 kbps
312.5 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
RTC, HH:MM:SS (12/24h), 912bit, 4.5V-5.5V, Parallel, YY-MM-DD-dd, PLCC-28, SMD
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Texas InstrumentsADC0808CCV/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28
Texas InstrumentsADC0848CCVX/NOPB
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R
Texas InstrumentsADC0848CCV/NOPB
ADC Single SAR 25KSPS 8-Bit Parallel 28-Pin PLCC Rail

Descriptions

Descriptions of Microchip COM20019I-DZD provided by its distributors.

Cost-Competitive ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM
COM20019 Tube e3 2007 interface controller 4.5V~5.5V 3.43mm 20mA 312.5kbps
MICROCHIP COM20019I-DZD, ARCNET CONTROLLER 312.5KBIT/S ANSI 878.1, 28-PIN PLCC
Parallel PLCC-28(11.51x11.51) Interface - Specialized ROHS
Network Controller & Processor ICs ARCNET CONTROLLER
CAN Transceiver 312.5Kbps 5V 28-Pin PLCC Tube
ARCNET, 5V, -40 to 85°C, PLCC-28, RoHS
Microchip SCT
Arcnet Controller HP AutoMDIX 28 PLCC
IC CTRLR ARCNET 2KX8 RAM 28-PLCC
ETHERNET TRANSCEIVER, 312.5KBPS, LCC-28; Data Rate: 312.5Kbps; Ethernet Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: LCC; No. of Pins: 28Pins; IC Interface Type: RS485; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • COM20019I-DZD.