Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip BM70BLES1FC2-0B04AA

90DBM 2.402GHZ 3.6V 2.48GHZ 8.6KBPS 2.4GHZ I²C, Spi, Uart 1.9V SMD-33P SMD 15MM × 15MM × 2.4MM
$ 8.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip BM70BLES1FC2-0B04AA.

Electro Sonic

Datasheet70 pages7 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download Microchip BM70BLES1FC2-0B04AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.45
$ 7.96
$ 7.96
Stock
51,696
69,137
69,137
Authorized Distributors
6
6
6
Bandwidth
78 MHz
78 MHz
78 MHz
Data Rate
-
-
-
Interface
UART
I2C, SPI, UART
I2C, SPI, UART
Max Frequency
2.48 GHz
2.48 GHz
2.48 GHz
Sensitivity (dBm)
-
-
-
Current - Receiving
3.2 mA
3.2 mA
3.2 mA
Current - Transmitting
3.3 mA
3.3 mA
3.3 mA
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Projected EOL Date2044-07-03
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2018-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip BM70BLES1FC2-0B04AA provided by its distributors.

90dBm 2.402GHz 3.6V 2.48GHz 8.6Kbps 2.4GHz I²C, SPI, UART 1.9V SMD-33P SMD 15mm × 15mm × 2.4mm
Bluetooth Module, V4.2, 2.402-2.48Ghz; |Microchip Technology BM70BLES1FC2-0B04AA
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm
BLUETOOTH DATA MODULE. 30LD MODULE 12x15mm PKG WIDTH
Bluetooth Module Low Energy 8.6kbps 1.9V to 3.6V 33-Pin SMD Tray
Bluetooth BLE Module, Shielded, Antenna, 12x22mm Industrial Temp
Bluetooth Modules, 1.9V to 3.6V, -40C to +85C, MODULE-33, RoHS
Microchip SCT
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 33-Pin SMD Module Tray
RX TXRX MOD BLUETOOTH CHIP SMD / Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
RF TXRX MOD BLUETOOTH CHIP SMD
BLUETOOTH MODULE, V4.2, 2.402-2.48GHZ; Bluetooth Version: Bluetooth 4.2; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Signal Range Max: -; Data Rate: -; Bluetooth Class: -; Receive Sensitivity: -90dBm; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.