Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATXMEGA128A1U-AN

Risc Microcontroller, 16-BIT, Flash, AVR Risc Cpu, 32MHZ, Cmos, PQFP100
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATXMEGA128A1U-AN.

Microchip

Datasheet222 pages8 years ago
Datasheet478 pages13 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-31.18%

CAD Models

Download Microchip ATXMEGA128A1U-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATMEGA16-16AU
MCU, 8-Bit 16KB Flash 16MHz 5V TQFP-44 | Microchip Technology Inc. ATMEGA16-16AU
IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Tray
Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip ATXMEGA128A1U-AN provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100
Mcu, 8Bit, Avr, 32Mhz, Tqfp-100; |Microchip Technology ATXMEGA128A1U-AN
IC MCU 8/16B 128KB FLASH 100TQFP / AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
AVR MCU 32MHz 8KB Flash 128KB RAM 78-Pin Brown-out Detect DMA POR PWM WDT EBI EMI I2C IrDA SPI UART USART USB 2x8 A/D 16x12b D/A 4x12b TQFP SMD 14mm × 14mm × 1mm
MCU, 8BIT, AVR, 32MHZ, TQFP-100; Product Range: AVR Family ATxmega128A1U Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 78I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.