Microchip ATWINC1500-MR210PB

WiFi Modules – 802.11; MICROCHIP; ATWINC1500-MR210PB; Module; 61 mA; 269 mA; 72.2 Mbps
$ 9.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATWINC1500-MR210PB.

Upverter

Datasheet52 pages9 years ago

Farnell

Microchip

Future Electronics

CAD Models

Download Microchip ATWINC1500-MR210PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-13
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
ATWILCxx Series 5.5 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n Link Controller Module
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna

Descriptions

Descriptions of Microchip ATWINC1500-MR210PB provided by its distributors.

WiFi Modules – 802.11; MICROCHIP; ATWINC1500-MR210PB; Module; 61 mA; 269 mA; 72.2 Mbps
SMARTCONNECT IOT MODULE, 2.4GHZ; Frequency RF: 2.4GHz; Module Interface: I2C, SPI, UART; Module Applications: Internet of Things (IoT); Product Range: -; SVHC: No SVHC (27-Jun-2018)
18.5dBm 265mA WiFi 61mA 802.11b/g/n 16-QAM,64-QAM,BPSK,CCK,DBPSK,DQPSK,OFDM,QPSK 2.412GHz 3.6V 2.4835GHz 72.2Mbps I²C,SPI,UART 266mA 95dBm 2.7V SMD mount 21.72mm*14.73mm*2.11mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATWINC1500MR210PB