
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATUC128D4-Z1UT | 2,528 | 23h | |||||||||
| TME | ATUC128D4-Z1UT | 0 | 1 | 14h | ||||||||
| Newark | ATUC128D4-Z1UT | 0 | 416 | |||||||||
| Microchip | ATUC128D4-Z1UT | 0 | 416 | Tray | 6h | |||||||
| Onlinecomponents.com | ATUC128D4-Z1UT | 0 | 104 | Bulk |
Download Microchip ATUC128D4-Z1UT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATUC128D4-Z1UT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: