
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ATUC64D4-Z1UR | 2,565 | 10h | |||||||||
| TME | ATUC64D4-Z1UR | 0 | 4K | 1d | ||||||||
| Newark | ATUC64D4-Z1UR | 0 | 4K | Tape & Reel | ||||||||
| Microchip | ATUC64D4-Z1UR | 0 | 4K | Tape & Reel | 7h | |||||||
| Onlinecomponents.com | ATUC64D4-Z1UR | 0 | 1K | Bulk |
Download Microchip ATUC64D4-Z1UR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip ATUC64D4-Z1UR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: