Microchip ATTINY24A-MMH

2KB 1.8V~5.5V AVR 20MHz FLASH 12 QFN-20-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24A-MMH.

Microchip

Datasheet299 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Components Direct

Newark

Inventory History

3 month trend:
-3.30%

CAD Models

Download Microchip ATTINY24A-MMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY44A-MMH
Microchip ATtiny44A MCU, AVR Core, 20-Pin, VQFN Package, 0 CAN Channels
MCU 8-Bit ATTINY84A AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 20-Pin VQFN T/R
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R
Texas InstrumentsMSP430F2012IRSAR
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85
Texas InstrumentsMSP430F2002IRSAR
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 85

Descriptions

Descriptions of Microchip ATTINY24A-MMH provided by its distributors.

2KB 1.8V~5.5V AVR 20MHz FLASH 12 QFN-20-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC, 8BIT MCU, AVR Tiny, 20MHZ, 14-MLF; Controller Family/Series:AVR Tiny; Core S
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP
AVR MCU 8-bit 20MHz 1KB Flash 2KB RAM Brown-out Detect POR PWM Temp Sensor WDT USI 128x8 A/D 8x10b QFN SMD 3mm x 3mm x 850μm
MCU, 8BIT, AVR, 2K FLASH, 5.5V, 20VQFN; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:12; Program Memory Size:2 KB; EEPROM Memory Size:128Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:2KB; Interface:SPI, USI; Interface:Serial; Interface Type:SPI; Logic Function Number:24; No. of ADC Inputs:8; No. of I/O's:12; Package / Case:VQFN; Peripherals:ACMP, ADC, POR; Program Memory Size:2KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.