Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY404-SSF

AVR series Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 14-SOIC
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY404-SSF.

Microchip

Datasheet522 pages5 years ago
Datasheet523 pages6 years ago

Upverter

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-74.40%

CAD Models

Download Microchip ATTINY404-SSF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.577
Stock
179,543
124,098
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Core Architecture
AVR
-
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
12
-
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
-
Memory Type
FLASH
-
Memory Size
4 kB
4 kB
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Descriptions

Descriptions of Microchip ATTINY404-SSF provided by its distributors.

AVR series Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 14-SOIC
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube
AVR MCU 8-bit 16MHz 2KB Flash 4KB RAM Brown-out Detect/Reset POR PWM WDT 12-Pin 1.8V~5.5V 20MHz I2C SPI UART USART 128x8 A/D 10x10b SOIC-14 SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY404SSF