Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY3217-MN

8 Bit MCU, AVR ATtiny Family ATtiny3217 Series Microcontrollers, AVR, 20 MHz, 32 KB, 24 Pins
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY3217-MN.

Microchip

Datasheet588 pages6 years ago
Datasheet572 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
+31.29%

CAD Models

Download Microchip ATTINY3217-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 1.207
Stock
359,409
705,956
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
22
22
Interface
2-Wire, I2C, SPI, USART
2-Wire, I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY3217-MN provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny3217 Series Microcontrollers, AVR, 20 MHz, 32 KB, 24 Pins
32KB 1.8V~5.5V AVR 20MHz FLASH 22 HVQFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit ATTINY3217 AVR RISC 32KB Flash 1.8V to 5.5V 24-Pin VQFN Tray
Avnet Japan
IC MCU 8BIT 32KB FLASH 24VQFN "AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 24-VQFN (4x4)"
MCU, 8BIT, 20MHZ, VQFN-24; Product Range: AVR Family ATtiny3217 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 24Pins; MCU Case Style: VQFN; No. of I/O's: 22I/O's; Embed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY3217MN