Microchip AT89LP2052-20PU

8 Bit MCU, 8051 Family AT89LP20 Series Microcontrollers, 8051, 20 MHz, 2 KB, 20 Pins, DIP
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP2052-20PU.

Newark

Datasheet94 pages17 years ago

Microchip

SOS electronic

Inventory History

3 month trend:
-5.04%

Supply Chain

Projected EOL Date2039-12-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

8 Bit MCU, 8051 Family AT89LP40 Series Microcontrollers, 8051, 20 MHz, 4 KB, 20 Pins, DIP
MCU 8-bit AT89 80C51 CISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP
8-bit Microcontroller Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP14
NXP SemiconductorsMC9RS08KA8CPJ
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.25um 300MHz 3.3V 480-Pin TBGA Tray

Descriptions

Descriptions of Microchip AT89LP2052-20PU provided by its distributors.

8 Bit MCU, 8051 Family AT89LP20 Series Microcontrollers, 8051, 20 MHz, 2 KB, 20 Pins, DIP
89LP Microcontroller 8-bit 20MHz 2KB FLASH DIP20 AT 89 LP 2052-20PU
MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V/5V 20-Pin PDIP W Tube
AT89LP Series 20MHz 256 Bytes RAM 2KB Flash 8-Bit Microcontroller - PDIP-20
8-BIT MICROCONTROLLER WITH 2-KBYTE FLASH Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP20
2.4V~5.5V 20MHz 2KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 15 2.4V 5.5V 20MHz SPI,UART,USART 8bit 8051 PDIP-20 Through hole mounting 26.92mm*7.11mm*5.33mm
IC, 8BIT MCU, MCU 5X, 20MHZ, 20-DIP Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 15 ;Program Memory Size: 2 KB RAM Memory Size: 250Byte ;CPU Speed: 20MHz No. of Timers: 2 Peripherals: Comparator
MCU, 8BIT, 8051, 20MHZ, DIP-20; Product Range: 8051 Family AT89LP20 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 LP 2052-20PU
  • AT89LP205220PU