Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY25V-10SSU

Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25V-10SSU.

element14 APAC

Datasheet30 pages29 years ago
Datasheet29 pages29 years ago

Microchip

Newark

_legacy Avnet

Inventory History

3 month trend:
-9.68%

CAD Models

Download Microchip ATTINY25V-10SSU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation
Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, EIAJ SOICencapsulation

Descriptions

Descriptions of Microchip ATTINY25V-10SSU provided by its distributors.

Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC
2KB 1.8V~5.5V AVR 128Byte 10MHz FLASH 6 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 2KB FLASH 8SOIC "AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC"
MCU, 8BIT, ATTINY, 10MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY25V-10SSU.
  • ATTINY25V10SSU