Microchip ATTINY25-20MU

CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY25-20MU.

Microchip

Datasheet30 pages29 years ago
Datasheet34 pages29 years ago
Datasheet234 pages13 years ago
Datasheet34 pages29 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Components Direct

Inventory History

3 month trend:
-47.97%

CAD Models

Download Microchip ATTINY25-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY13-20MUR
MicrochipATTINY45-20MU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MicrochipATTINY85-20MU
Microchip ATtiny85 MCU, AVR Core, 8-Pin, QFN/MLF Package, No CAN

Descriptions

Descriptions of Microchip ATTINY25-20MU provided by its distributors.

CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM
8-bit MCU Microcontrollers; MICROCHIP; ATTINY25-20MU; AVR; 20 MHz; FLASH; 2
Microchip ATtiny25 MCU AVR Core 20-Pin QFN/MLF Package
MCU, 8BIT, ATTINY, 20MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.