Microchip ATTINY24-20MU

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24-20MU.

Newark

Datasheet26 pages29 years ago

Future Electronics

Microchip

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-47.58%

CAD Models

Download Microchip ATTINY24-20MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY24A-MUR
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 20-Pin WQFN EP T/R
MicrochipATTINY84-15MZ
MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 20-Pin QFN EP - Tape and Reel

Descriptions

Descriptions of Microchip ATTINY24-20MU provided by its distributors.

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20
AVR MCU, 20MHz, 1KB Flash, 2KB RAM, 12-Pin QFN, SMD, 4mm × 4mm × 0.74mm, 2.7V~5.5V, Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT, USI, 8x10b A/D
MCU, 8BIT, AVR, 2K FLASH, 20QFN; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:12; Program Memory Size:2KB; EEPROM Memory Size:128Byte; RAM Memory Size:128Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ACMP, ADC, POR; Embedded Interface Type:Serial, SPI; No. of PWM Channels:4; Digital IC Case Style:QFN; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24-20MU.