Microchip ATTINY214-SSNR

MCU 8-Bit ATTINY214 AVR RISC 2KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY214-SSNR.

Microchip

Datasheet585 pages5 years ago
Datasheet553 pages6 years ago

SHENGYU ELECTRONICS

Master Electronics

Microchip SCT

TME

Inventory History

3 month trend:
+93.31%

CAD Models

Download Microchip ATTINY214-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.568
Stock
313,590
122,902
Authorized Distributors
6
6
Core Architecture
-
AVR
Data Bus Width
-
8 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
-
2-Wire, CAN, I2C, SMBus, SPI, UART, USART
Number of I/Os
-
12
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
14
14
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
105 °C

Supply Chain

Projected EOL Date2044-10-03
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-10-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY214-SSNR provided by its distributors.

MCU 8-Bit ATTINY214 AVR RISC 2KB Flash 1.8V to 5.5V 14-Pin SOIC T/R
8-bit AVR MCU, 2 KB, 128 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
2KB 1.8V~5.5V AVR 128Byte 20MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVR MCU 8-bit 20MHz 1KB Flash 2KB RAM 12-Pin SOIC-14 SMD/Adhesive Mount 8.65mm × 3.9mm × 1.5mm I2C IrDA LINbus SPI UART USART A/D 10x10b D/A 1x8b Brown-out Detect POR WDT 1.8V~5.5V
MCU, 8BIT, 20MHZ, SOIC-14; Product Range: AVR Family ATtiny214 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATtiny214; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY214SSNR