Microchip ATTINY214-SSN

Microchip ATtiny214Series microcontroller, AVRkernel, 14needle, SOIC150encapsulation
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY214-SSN.

Microchip

Datasheet585 pages5 years ago
Datasheet553 pages6 years ago

Newark

Electro Sonic

Microchip SCT

Master Electronics

Inventory History

3 month trend:
+2.74%

CAD Models

Download Microchip ATTINY214-SSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.568
$ 0.643
Stock
107,285
288,672
Authorized Distributors
6
6
Core Architecture
AVR
-
Data Bus Width
8 b
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
2-Wire, CAN, I2C, SMBus, SPI, UART, USART
-
Number of I/Os
12
-
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
14
14
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
105 °C
-

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY214-SSN provided by its distributors.

Microchip ATtiny214Series microcontroller, AVRkernel, 14needle, SOIC150encapsulation
MCU 8-Bit ATTINY214 AVR RISC 2KB Flash 1.8V to 5.5V 14-Pin SOIC Tube
2KB 1.8V~5.5V AVR 20MHz FLASH 12 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 2 KB, 128 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
MCU, 8BIT, 20MHZ, SOIC-14; Product Range: AVR Family ATtiny214 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Emb

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY214SSN