Microchip ATTINY202-SSNR

MCU 8-Bit ATTINY202 AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY202-SSNR.

Microchip

Datasheet522 pages5 years ago
Datasheet523 pages6 years ago

Upverter

Augswan

Inventory History

3 month trend:
-61.35%

CAD Models

Download Microchip ATTINY202-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.46
Stock
321,116
343,198
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
6
6
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-07-13
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip ATTINY202-SSNR provided by its distributors.

MCU 8-Bit ATTINY202 AVR RISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel
8-bit AVR MCU, 2 KB, 128 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATTINY202-SSNR; AVR; 20 MHz; FLASH; 2
2KB 128Byte FLASH 6 1.8V~5.5V AVR 20MHz SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 2KB FLASH 8SOIC / AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
20Mhz, 2Kb, Soic8, Ind 105C, Green, T&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology ATTINY202-SSNR
1.8V~5.5V 20MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT 6 1 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 64 x 8 A/D 6x10b 8bit AVR SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY202SSNR