Microchip ATTINY202-SSN

8 Bit MCU, AVR ATtiny Family ATtiny202 Series Microcontrollers, AVR, 20 MHz, 2 KB, 8 Pins, SOIC
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY202-SSN.

Microchip

Datasheet522 pages5 years ago
Datasheet523 pages6 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
-15.85%

CAD Models

Download Microchip ATTINY202-SSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.466
Stock
285,727
321,105
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
6
6
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, UART, USART
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-02-04
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY202-SSN provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny202 Series Microcontrollers, AVR, 20 MHz, 2 KB, 8 Pins, SOIC
IC MCU 8BIT 2KB FLASH 8SOIC / AVR series Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 8-SOIC
MCU 8-Bit ATTINY202 AVR RISC 2KB Flash 1.8V to 5.5V 8-Pin SOIC Tray
Avnet Japan
8-bit AVR MCU, 2 KB, 128 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
Mcu, 8Bit, 20Mhz, Soic-8; Product Range:Avr Family Attiny202 Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:2Kb; Ram Memory Size:64Byte; No. Of Pins:8Pins; Mcu Case Style:Soic; No. Of I/O S:6I/O S; Embedded Interface Rohs Compliant: Yes |Microchip Technology ATTINY202-SSN
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 2 / Data Memory Size B = 64 / RAM Memory Size B = 128 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = UPDI / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY202SSN