Microchip ATTINY40-SU

MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY40-SU.

Farnell

Datasheet12 pages29 years ago

Newark

Components Direct

Arrow Electronics

Inventory History

3 month trend:
-3.62%

CAD Models

Download Microchip ATTINY40-SU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipATTINY1634-SU
Microchip ATtiny1634Series microcontroller, AVRkernel, 20needle, SOICencapsulation
Microchip ATtiny1634Series microcontroller, AVRkernel, 20needle, SOICencapsulation
MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R

Descriptions

Descriptions of Microchip ATTINY40-SU provided by its distributors.

MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
8-BIT MICROCONTROLLER WITH 4 KILO BYTE IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20
MCU, 8BIT, AVR, 12MHZ, SOIC-20; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:18; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:20; Program Memory Size:4KB; MSL:- ;RoHS Compliant: Yes
1.8V~5.5V 12MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 18 1.8V 5.5V 12MHz I2C,SPI 0KB A/D 12x10b 8bit AVR SOIC-20 SMD mount 2.35mm(height)
MCU, 8BIT, AVR, 4K FLASH, 20SOIC; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:18; Program Memory Size:4KB; RAM Memory Size:256Byte; CPU Speed:12MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, WDT, PWM; Embedded Interface Type:Serial, SPI, UART; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY40SU