Microchip ATTINY1616-SN

MCU 8-Bit ATTINY1616 AVR RISC 16KB Flash 1.8V to 5.5V 20-Pin SOIC Tube
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1616-SN.

Microchip

Datasheet598 pages6 years ago
Datasheet633 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-32.38%

CAD Models

Download Microchip ATTINY1616-SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 0.88
$ 0.88
Stock
162,238
189,492
189,492
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
18
18
18
Interface
2-Wire, I2C, SPI, USART
2-Wire, I2C, SPI, USART
2-Wire, I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-04-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1616-SN provided by its distributors.

MCU 8-Bit ATTINY1616 AVR RISC 16KB Flash 1.8V to 5.5V 20-Pin SOIC Tube
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
IC MCU 8BIT 16KB FLASH 20SOIC / AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-SOIC
1.8V~5.5V 20MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 18 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 256 x 8 A/D 20x10b; D/A 3x8b 8bit AVR SOIC-20
Mcu, 8Bit, 20Mhz, Soic-20; Product Range:Avr Attiny Family Attiny1616 Series Microcontrollers; Device Core:Avr; Operating Frequency Max:20Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Soic; No. Of I/O S:18I/O Srohs Compliant: Yes |Microchip Technology ATTINY1616-SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1616SN