Microchip ATTINY1616-SFR

MCU 8-Bit ATTINY1616 AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC T/R
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1616-SFR.

Microchip

Datasheet598 pages6 years ago
Datasheet633 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.94%

CAD Models

Download Microchip ATTINY1616-SFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 0.88
$ 0.88
Stock
100,452
166,072
166,072
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
18
18
18
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, USART
2-Wire, I2C, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-09
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Descriptions

Descriptions of Microchip ATTINY1616-SFR provided by its distributors.

MCU 8-Bit ATTINY1616 AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC T/R
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
8-bit Microcontrollers - MCU 20MHZ SOIC HIGH GRAD E 125C GRN
Mcu, 8Bit, Avr, 20Mhz, Soic-20; Product Range:Avr Family Attiny16 Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:20Pins; Mcu Case Style:Soic; No. Of I/O S:18I/O S; Embedded Rohs Compliant: Yes |Microchip Technology ATTINY1616-SFR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1616SFR