What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY1616-MNR

tinyAVR1 Microcontroller 8-bit 20MHz 16KB 2KB RAM FLASH VQFN20 ATTINY1616-MNR
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1616-MNR.

Microchip

Datasheet598 pages6 years ago
Datasheet633 pages7 years ago

Upverter

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-62.80%

CAD Models

Download Microchip ATTINY1616-MNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.887
Stock
928,357
622,924
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
20
20
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
18
18
Interface
2-Wire, I2C, IrDA, LIN, RS-485, SPI, UART, USART
2-Wire, I2C, SPI, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-09
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1616-MNR provided by its distributors.

tinyAVR1 Microcontroller 8-bit 20MHz 16KB 2KB RAM FLASH VQFN20 ATTINY1616-MNR
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R
Microchip ATtiny16Series microcontroller, AVRkernel, 20needle, VQFNencapsulation, 0CANpassageway
Microchip ATtiny16 MCU, AVR Core, 20-Pin VQFN, 0 CAN Ch
MCU, 8BIT, AVR, 20MHZ, QFN-20; Product Range: AVR Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I/O's; Embedded Interface Type: I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 1616-MNR
  • ATTINY1616MNR