What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATTINY1616-MFR

8 Bit MCU, AVR ATtiny Family ATtiny1616 Series Microcontrollers, AVR, 20 MHz, 16 KB, 20 Pins
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1616-MFR.

Microchip

Datasheet598 pages6 years ago
Datasheet633 pages7 years ago

element14 APAC

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.88%

CAD Models

Download Microchip ATTINY1616-MFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.876
Stock
600,455
894,155
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
20
20
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
18
18
Interface
2-Wire, I2C, SPI, USART
2-Wire, I2C, IrDA, LIN, RS-485, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-09
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATTINY1616-MFR provided by its distributors.

8 Bit MCU, AVR ATtiny Family ATtiny1616 Series Microcontrollers, AVR, 20 MHz, 16 KB, 20 Pins
MCU 8-Bit ATTINY1616 AVR RISC 16KB Flash 2.7V to 5.5V 20-Pin VQFN T/R
Avnet Japan
8-bit AVR MCU, 16 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Microchip SCT
IC MCU 8BIT 16KB FLASH 20VQFN / AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
2.7V~5.5V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 18 1 1.8V 5.5V 20MHz I2C,IrDA,LINbus,SPI,UART,USART 256 x 8 A/D 20x10b,D/A 3x8b 8bit AVR QFN-20 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1616-MFR.
  • ATTINY1616MFR