Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY1607-MFR

8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 125C, Green, T&R

$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1607-MFR.

Microchip

Datasheet522 pages5 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.34%

CAD Models

Download Microchip ATTINY1607-MFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 1.024
Stock
221,570
155,053
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
22
22
Interface
2-Wire, I2C, IrDA, LIN, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
1.6 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-05-08
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATTINY1607-MFR provided by its distributors.

8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 125C, Green, T&R
MCU 8-Bit ATTINY1607 AVR RISC 16KB Flash 2.7V to 5.5V 24-Pin VQFN T/R
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-24, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATTINY1607-MFR; AVR; 16 MHz; FLASH; 2
Microchip ATtiny1607 MCU, AVR Core, 24-Pin VQFN Package
IC MCU 8BIT 16KB FLASH 24VQFN "AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 24-VQFN (4x4)"
MCU, 8BIT, 20MHZ, VQFN-EP-24; Product Range: AVR Family ATTINY1607 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 24Pins; MCU Case Style: VQFN; No. of I/O's: 22I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1607MFR