Microchip ATTINY13A-PU

Microcontroller ATTINY, 8bit Harvard, 20MHz, FLASH 1kB, SRAM 64kB, EEPROM 64B, COMP, 1.8-5.5V
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-PU.

Microchip

Datasheet189 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

TME

Inventory History

3 month trend:
+66.23%

CAD Models

Download Microchip ATTINY13A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATTINY13-20PU
1KB 2.7V~5.5V AVR 64Byte 20MHz 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1KB 1.8V~5.5V AVR 10MHz FLASH 6 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin PDIP

Descriptions

Descriptions of Microchip ATTINY13A-PU provided by its distributors.

Microcontroller ATTINY, 8bit Harvard, 20MHz, FLASH 1kB, SRAM 64kB, EEPROM 64B, COMP, 1.8-5.5V
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8
8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, PDIP-8, RoHS
Microchip SCT
ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8
ATTINY13A-PU - IC, 8BIT MCU, AVR Tiny, 20MHZ, 8-PDIP
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin PDIP
MCU, 8BIT, ATTINY, 20MHZ, DIP-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 60Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny13A / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1 / Data Memory Size B = 64 / RAM Memory Size B = 64 / ADC Channels = 4 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 0.4 / Width mm = 0.32 / Height mm = 0.21

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13A-PU.