Microchip ATTINY13V-10PU

1KB 1.8V~5.5V AVR 10MHz FLASH 6 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13V-10PU.

Newark

Datasheet22 pages22 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
+5.96%

CAD Models

Download Microchip ATTINY13V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipATTINY13A-PU
Microcontroller ATTINY, 8bit Harvard, 20MHz, FLASH 1kB, SRAM 64kB, EEPROM 64B, COMP, 1.8-5.5V
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8
Microchip ATtiny85Series microcontroller, AVRkernel, 8needle, PDIPencapsulation

Descriptions

Descriptions of Microchip ATTINY13V-10PU provided by its distributors.

1KB 1.8V~5.5V AVR 10MHz FLASH 6 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP8
1.8V~5.5V 10MHz 4Kbit FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 1.8V 5.5V 10MHz SPI 64 x 8 A/D 4x10b 8bit AVR PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
MCU, 8BIT, ATTINY, 10MHZ, DIP-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 1KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13V-10PU.
  • ATTINY13V10PU