Microchip ATTINY13-20PU

1KB 2.7V~5.5V AVR 64Byte 20MHz 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13-20PU.

Upverter

Datasheet176 pages16 years ago

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-3.28%

CAD Models

Download Microchip ATTINY13-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipATTINY85-20PU
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 8-Pin PDIP W Tube / IC MCU 8BIT 8KB FLASH 8DIP
MicrochipATTINY13A-PU
Microcontroller ATTINY, 8bit Harvard, 20MHz, FLASH 1kB, SRAM 64kB, EEPROM 64B, COMP, 1.8-5.5V
MicrochipATTINY45-20PU
4KB 2.7V~5.5V AVR 256Byte 20MHz FLASH 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATTINY13-20PU provided by its distributors.

1KB 2.7V~5.5V AVR 64Byte 20MHz 6 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip ATtiny13Series microcontroller, AVRkernel, 8needle, PDIPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8
ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8
MCU 8-Bit ATtiny RISC 1KB Flash 3.3 Volt 5 Volt 8-Pin PDIP
MCU, 8BIT, ATTINY, 20MHZ, DIP-8; Product Range: AVR ATtiny Family ATtiny13 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny13 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1 / Data Memory Size B = 64 / RAM Memory Size B = 64 / Interfaces = SPI / ADC Channels = 4 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 0.4 / Width mm = 0.32 / Height mm = 0.21

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY13--20PU
  • ATTINY13-20PU.