Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY102F-SSNR

IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY102F-SSNR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-54.82%

CAD Models

Download Microchip ATTINY102F-SSNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.965
$ 0.965
Stock
456,968
296,377
296,377
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
6
-
-
Interface
USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-07-19
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Descriptions

Descriptions of Microchip ATTINY102F-SSNR provided by its distributors.

IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) FLASH 8-SOIC
1KB 1.8V~5.5V AVR 32Byte 12MHz FLASH 6 SOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 1 KB, 32 Bytes, 12 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R
1.8V~5.5V 12MHz 2Kbit FLASH 1KB POR,PWM,WDT inside 6 1.8V 5.5V 12MHz UART,USART A/D 5x10b 8bit AVR SOIC-8 SMD mount,glue mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.