Microchip ATSHA204A-MAHDA-T

IC Crypto 4.5KB I2C 8UDFN / Cryptoauthentication™ 4.5KB Authenticator 8-PIN Udfn Ep T/r
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSHA204A-MAHDA-T.

Augswan

Datasheet93 pages8 years ago

Microchip

element14 APAC

Future Electronics

Inventory History

3 month trend:
+276%

CAD Models

Download Microchip ATSHA204A-MAHDA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-15
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microchip93LC66A/SN
EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip93LC46B/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93LC66B/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
IC EEPROM 4KBIT 1MHZ 8TSSOP / EEPROM Serial-SPI 4K-bit 256 x 16 3.3V/5V 8-Pin TSSOP T/R
IC EEPROM 128KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
onsemiCAT93C86L
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP W

Descriptions

Descriptions of Microchip ATSHA204A-MAHDA-T provided by its distributors.

IC CRYPTO 4.5KB I2C 8UDFN / CryptoAuthentication™ 4.5KB Authenticator 8-Pin UDFN EP T/R
Authentication Chip IC Networking and Communications 8-UDFN (2x3)
ATSHA204 Series 4.5 Kb 1 MHz I2C Atmel CryptoAuthentication - UDFN-8
Accessories, 4.5Kb, 2Vcc to 4.5Vcc, -40deg C to 85deg C, UDFN-8, RoHS
Microchip SCT
EEPROM Serial-I2C 4.5K-bit 256 x 16 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Avnet Japan
SHA 256 Authentication IC, 4Kb - I2C, 8-UDFN
DFN-8-EP(2x3) Security Verification / Encryption ICs ROHS
Crypto Authenticator, 2 V to 5.5 V, 8 Pins, UDFN-EP
Specialty Function Logic CryptAuthEE SHA256 I2C
Microchip Encrypted Chip, UDFN Package, 8-Pin
Integrated Circuits for Protection/Authentication; MICROCHIP; ATSHA204A-MAHDA-T; 600 µm; 85 °C; I2C, Serial; 2 V - 6 V
Memory Circuit, 664X8, CMOS, PDSO8
SHA256 AUTHENTICATION, 4K, I2C, 8-UDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSHA204A-MAHDA-T.