Microchip ATSAMW25H18-MR210PB1961

Ieee 802.11 B/G/N Wifi Module, 2.484Ghz; |Microchip Technology ATSAMW25H18-MR210PB1961
$ 14.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMW25H18-MR210PB1961.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-4.95%

CAD Models

Download Microchip ATSAMW25H18-MR210PB1961 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.359
$ 11.77
$ 11.77
Stock
80,621
65,790
65,790
Authorized Distributors
6
2
2
Bandwidth
72 MHz
-
-
Data Rate
72.2 Mbps
-
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
-
-
Max Frequency
2.484 GHz
-
-
Sensitivity (dBm)
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Case/Package
Module
Module
Module
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-

Supply Chain

Projected EOL Date2044-02-12
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMW25H18-MR210PB1961 provided by its distributors.

Ieee 802.11 B/G/N Wifi Module, 2.484Ghz; |Microchip Technology ATSAMW25H18-MR210PB1961
SmartConnect Wi-Fi Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz
Wi-Fi Modules, SPI, UART, 2.412-2.484 MHz, 17 dBm, MODULE-51, RoHS
Microchip SCT
Microchip WiFi Module, SPI, UART, IEEE 802.11, 2.7V-3.6V
SmartConnect ATWINC1500B-MU-T Module
Module 802.11b/g/n 2.484GHz 72200Kbps 51-Pin Tray
Microchip, Wireless Module, ATSAMW25H18-
RS APAC
模块, IEEE 802.11 B/G/N WIFI 模块, 2.484GHZ;
SMARTCONNECT ATWINC1500 ATSAMD21
RF TXRX MOD WIFI TRACE ANT SMD

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMW25H18MR210PB1961