Microchip ATSAMW25H18-MR210PB1952

Smartconnect Atwinc1500B-Mu-T Module With Mcu Atsamd21 51 Module Tray Rohs Compliant: Yes
$ 11.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMW25H18-MR210PB1952.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.77
$ 14.709
$ 14.709
Stock
56,515
79,789
79,789
Authorized Distributors
2
6
6
Bandwidth
-
72 MHz
72 MHz
Data Rate
-
72.2 Mbps
72.2 Mbps
Interface
-
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Max Frequency
-
2.484 GHz
2.484 GHz
Sensitivity (dBm)
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Case/Package
Module
Module
Module
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C

Supply Chain

Projected EOL Date2044-03-21
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip ATSAMW25H18-MR210PB1952 provided by its distributors.

Smartconnect Atwinc1500B-Mu-T Module With Mcu Atsamd21 51 Module Tray Rohs Compliant: Yes
SmartConnect Wi-Fi Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz
Wi-Fi Modules, SPI, UART, 2.412-2.484 MHz, 17 dBm, MODULE-51, RoHS
Microchip SCT
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin SMD Module Tray
SmartConnect ATWINC1500B-MU-T Module
RX TXRX MOD WIFI TRACE ANT SMD / WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount
RF TXRX MOD WIFI TRACE ANT SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMW25H18MR210PB1952