Microchip ATSAMW25H18-MR210PB1954

Smart Wi Fi Module, 2.412-2.484Mhz; |Microchip Technology ATSAMW25H18-MR210PB1954
$ 14.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMW25H18-MR210PB1954.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-77.81%

CAD Models

Download Microchip ATSAMW25H18-MR210PB1954 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.59
$ 11.77
$ 11.77
Stock
54,132
56,497
56,497
Authorized Distributors
6
2
2
Bandwidth
-
-
-
Data Rate
-
-
-
Interface
-
-
-
Max Frequency
-
-
-
Sensitivity (dBm)
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
-
-
-
Case/Package
Module
Module
Module
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-11-08
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip ATSAMW25H18-MR210PB1954 provided by its distributors.

Smart Wi Fi Module, 2.412-2.484Mhz; |Microchip Technology ATSAMW25H18-MR210PB1954
SmartConnect Wi-Fi Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz
Wi-Fi Modules, SPI, UART, 2.412-2.484 MHz, 17 dBm, MODULE-51, RoHS
Microchip SCT
SmartConnect ATWINC1500B-MU-T Module
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin Tray
RF TXRX MOD WIFI TRACE ANT SMD
SMART WI FI MODULE, 2.412-2.484MHZ; Frequency RF: 2.484MHz; Module Interface: SPI, UART; Module Applications: Wireless Connectivity; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMW25H18MR210PB1954