Microchip ATSAMS70Q21B-CNT

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
$ 15.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMS70Q21B-CNT.

Microchip

Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.46%

CAD Models

Download Microchip ATSAMS70Q21B-CNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.44
$ 15.28
Stock
100,667
190,541
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
384 kB
Interface
-
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
-
114
Peripherals
-
-
Case/Package
LFBGA
LFBGA
Number of Pins
144
144
Min Supply Voltage
-
1.08 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
105 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMS70Q21B-CNT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LFBGA T/R
ROHS3Compliant BALL BOTTOM CMOS Microcontroller -40C~105C TA 20MHz 1.4mm 384K x 8
MCU 32-bit ARM Cortex-M7 300MHz 384KB Flash 2MB RAM 1.08V~3.6V 114-Pin LFBGA-144 SMD/Adhesive Mount, EBI, EMI, I2C, IrDA, LINbus, MMC, QSPI, SD, SDIO, SPI, UART, USART, USB, A/D 24x12b, D/A 2x12b, Brown-out Detect, DMA, I2S, POR, PWM, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.