Microchip ATSAMS70Q21B-CN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
$ 15.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMS70Q21B-CN.

LCSC

Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.57%

CAD Models

Download Microchip ATSAMS70Q21B-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.28
$ 15.44
Stock
190,541
100,667
Authorized Distributors
6
6
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
384 kB
-
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
-
Number of I/Os
114
-
Peripherals
-
-
Case/Package
LFBGA
LFBGA
Number of Pins
144
144
Min Supply Voltage
1.08 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
105 °C
-

Supply Chain

Projected EOL Date2044-12-21
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAMS70Q21B-CN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 300MHz, CMOS, PBGA144
32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LFBGA Tray
ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144
IC MCU 32BIT 2MB FLASH 144LFBGA / ARM® Cortex®-M7 SAM S70 Microcontroller IC 32-Bit Single-Core 300MHz 2MB (2M x 8) FLASH 144-LFBGA (10x10)
1.08V~3.6V 300MHz 384KB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 114 1 1.7V 3.6V 300MHz EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SD,SDIO,SPI,UART,USART,USB A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M7 LFBGA-144 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.