Microchip ATSAMD21G18A-MF

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21G18A-MF.

Upverter

Datasheet1,202 pages8 years ago
Technical Drawing19 pages14 years ago

Microchip

Farnell

HQonline

Geoflip

Inventory History

3 month trend:
-1.29%

CAD Models

Download Microchip ATSAMD21G18A-MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MCU 32-bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
Cortex-M0+, 256KBFLASH,32KBSRAM T&R,USB, ULP - 48QFN 85C, GREEN,1.6-3.6V,48MHz
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V Automotive 48-Pin QFN EP Tray
NXP SemiconductorsMKL17Z256VFT4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 48-QFN
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
NXP SemiconductorsMKL26Z64VFT4
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray

Descriptions

Descriptions of Microchip ATSAMD21G18A-MF provided by its distributors.

MCU 32-bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP
Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-48; |Microchip Technology ATSAMD21G18A-MF
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, QCC48
SAM D21G: 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-48
CORTEX-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48QFN 125C
ARM Microcontrollers - MCU; MICROCHIP; ATSAMD21G18A-MF; FLASH; 48 MHz; 256 kB; I2C, I2S, LIN, SMBus, SPI, UART, USART, USB
IC MCU 32BIT 256KB FLASH 48QFN / ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of
1.62V~3.6V 48MHz 32KB Flash 256KB Brown-out Detect/Reset DMA I²S POR PWM WDT Internal 38 1 1.62V 3.63V 48MHz I2C LINbus SPI UART USART USB A/D 14x12b D/A 1x10b 32bit ARM Cortex-M0+ QFN-48 SMD 7mm L × 7mm W
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = SAM D21 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size kB = 256 / RAM Memory Size kB = 32 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = SMBus / Interfaces = LIN / Interfaces = I²S / Interfaces = USB / ADC Channels = 14 / ADC Resolution bit = 12 / DAC Resolution bit = 10 / Number of Programmable I/Os = 38 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 1.63 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = VQFN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.9 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.